Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ48-128G-U46 :: SanDisk Ultra 128 GB USB 3.0 stick

Item-No.: SDCZ48-128G-U46
Capacity:

€38,95




SanDisk Ultra USB 3.0 Flash-Laufwerk 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 100 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 57 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 128 GB

Transfer a normal-length feature film in less than 40 seconds.

The SanDisk Ultra USB 3.0 Flash drive combines faster data speeds and a generous capacity in a compact and stylish enclosure. Reduce waiting time and transfer files up to ten times faster than with a standard USB 2.0 drive. With a storage capacity of up to 128 GB, this drive also has ample space for larger media files and documents.

• Fast reading speeds of up to 100 MB/s
• Transfer files up to ten times faster than standard USB 2.0 drives
• Storage capacity of up to 128 GB
• Protect confidential files with SanDisk SecureAccess™ software
• USB 3.0-capable and USB 2.0-compatible

Technical data:
• Available capacities: 16 GB, 32 GB, 64 GB and 128 GB
• Performance/speed: reading speeds up to 100 MB/s
• Dimensions: 56.8 x 21.3 x 10.8 mm
• Operating temperature: 0 to 45°C
• Storage temperature: 10°C to 70°C
• Compatibility: USB 3.0 and USB 2.0



Manufacturer : SANDISK
Factory number : SDCZ48-128G-U46
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • Max. 100 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 57 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual