Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ450-128G-G46 :: USB3.1 Stick 128GB SanDisk Dual USB Typ C

Item-No.: SDCZ450-128G-G46
Capacity:

€49,00




SanDisk Ultra® USB Type-C™ Flash-Laufwerk 128GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-C
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 19.3 mm
    • Height
    • 6.6 mm
  • Implementation
    • Memory
    • 128 GB
RAPID TRANSIT FOR USB TYPE-C DEVICES
SanDisk Ultra USB Type-C Flash Drive lets you free up space on your next generation phone, tablet or computer that features USB Type-C ports1. Who doesn’t need some extra room?

Up to 128GB of Storage at Your Fingertips
SanDisk Ultra USB Type-C Flash Drive delivers the capacity to transfer video collections, photo albums, music libraries and work or school papers easily. Just connect and go. It’s like an instant upgrade.

Take it Everywhere
You’re always on the move and the SanDisk Ultra USB Type-C Flash Drive is designed to come along for the ride. We combined a thin, sleek chassis with a retractable head so you can put it on a keychain or backpack.

Never Say "Upside Down"
The USB Type-C connector is completely reversible. There’s no wrong way to plug it in. No more guesswork.

Eliminate the Wait with Speed
Featuring USB 3.1 read speeds up to 150MB/s2, SanDisk Ultra USB Type-C provides virtually instant access to multimedia files or applications on computers and portable devices. The USB 3.1 is backward compatible with USB 3.0 and 2.0 Type-C ports.

SanDisk Memory Zone App Manages Files
Download the SanDisk Memory Zone app from the Google Play™ store and use it to monitor available memory and efficiently manage, organize, and back up files stored on your USB Type-C tablet or smartphone3 .

Compatibility and Warranty
SanDisk Ultra USB Type-C Flash Drive is compatible and works instantly with PC and Mac computers running Windows Vista, Windows 7, Windows 8, Windows 10 and Mac OS X v10.6+-no drivers required. It is backed by a five year limited warranty4 .

  1. Mobile device requires USB Type-C port and On-The-Go (OTG) support. See www.sandisk.com/dualdrive-c for list of compatible devices.
  2. 32GB-128GB: Read speeds up to 150MB/s. 16GB: Read speeds up to 130MB/s. Write speeds lower and vary by capacity. USB Type-C port with USB 3.1, Gen. 1/USB 3.0 support required. Based on internal testing; performance may be lower depending upon host device. 1MB=1,000,000 bytes.
  3. Download and installation required.
  4. See www.sandisk.com/wug



Manufacturer : SANDISK
Factory number : SDCZ450-128G-G46
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-C
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 40.6 mm
    • Width
    • 19.3 mm
    • Height
    • 6.6 mm
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual