Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ43-032G-GAM :: USB3.0 Stick 32GB SanDisk Ultra Fit

Item-No.: SDCZ43-032G-GAM
Capacity:

€15,60




SanDisk Ultra Fit USB 3.0 Flash Drive

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 150 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 19.1 mm
    • Width
    • 15.9 mm
    • Height
    • 8.8 mm
  • Implementation
    • Memory
    • 32 GB
So Small You Hardly Know It’s There. So Fast You Barely Have to Wait.
This ultra-small, low profile drive stays put for extra storage, or moves media super-fast between devices. Enjoy performance speeds up to 15 times faster than USB 2.0 drives, transfer a full-length movie in less than 30 seconds.

Stay-put Storage for all your Devices
Extend your storage capacity by up to 128GB with this tiny, unobtrusive USB 3.0 flash drive. Connect it to hard-to-access TV USB ports for video playback or let it ride along in your notebook or car audio system wherever you go.

Move Media Super-fast Wherever You Go
The wait is over with high speed USB 3.0 performance. Now it’s easier than ever to share your videos, photos and music collection among devices. Transfer a full-length movie up to 15 times faster than standard USB 2.0 drives.

Keep Your Private Files Private
The SanDisk Ultra Fit USB 3.0 Flash Drive comes with SanDisk SecureAccess4, which creates a password-protected private folder on your flash drive. Your private files are protected with 128-bit AES encryption, so you'll be able to share your USB drive without compromising your privacy.

Recover Lost or Corrupted Files
With a year’s free subscription to RescuePRO®5 software, you’ll be able to get back that file you didn’t mean to delete.



Manufacturer : SANDISK
Factory number : SDCZ43-032G-GAM46
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 150 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 19.1 mm
    • Width
    • 15.9 mm
    • Height
    • 8.8 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual