Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177546 :: USB 2.0 stick 16GB Platinum SLENDER


PLATINUM USB Stick SLENDER 16GB USB 2.0 Silver

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB

PLATINUM USB stick SLENDER 16GB USB 2.0 silver



Manufacturer : PLATINUM
Factory number : 177546
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual