Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177535 :: USB 2.0 stick 8GB Platinum MINI

Item-No.: PTM 177535
Capacity:

€7,95




PLATINUM USB Stick MINI 8GB USB 2.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 8 GB

PLATINUM USB stick MINI 8GB USB 2.0



Manufacturer : PLATINUM
Factory number : 177535
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual