0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177532 :: USB 2.0 stick 32GB Platinum TWS

Item-No.: PTM 177532
Capacity:

€10,95




PLATINUM USB Stick TWS 32GB USB 2.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 63 mm
    • Width
    • 19.5 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 32 GB
Platinum High-Speed USB stick

• USB 2.0 transmission rate: max. 480 Mbps
• Compatibility: USB 2.0, USB 1.1
• Operating systems: Windows 8/7/XP/2000/Vista, MacOS, Linux 2.4.0 or later
• Driver: not required!
• Weight: 15 g (without blister)



Manufacturer : PLATINUM
Factory number : 177532
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 63 mm
    • Width
    • 19.5 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual