Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 177490 :: USB 3.0 stick 16GB Platinum TWS

Item-No.: PTM 177490
Capacity:

€12,80




PLATINUM USB Stick TWS 16GB USB 3.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB

• Compact, easily portable storage medium for connection to the USB port
• USB 3.0 standard - the new, super-fast USB connection
• Compliant with USB 3.0 and compatible with USB 2.0 and 1.1
• Permanent data storage, even without a connected PC, thanks to the use of flash memory
• Automatic 'Plug and Play' detection
• For operating systems Windows XP/ 2000/ Vista, MacOS and Linux 2.4.0 or later; no driver installation required



Manufacturer : PLATINUM
Factory number : 177490
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual