Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM64FD75B/10 :: USB 3.0 stick, 64 GB, Philips Snow


PHI FM64FD75B/10

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Colour
    • White/pink
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 64 GB

User-friendly with plug & play - swap files in a flash!
Simple and user-friendly plug & play device. The colourful Snow Edition Philips USB Flash drive makes day-to-day storing and sharing of files, photos and music easy and enjoyable.

Designed for you
• Trendy, colourful USB stick
• Easy to open and user-friendly packaging

With all the necessary functions
• Activity indicator lights up when copying files

Performance and capacity
• Fast data transfer via high-speed USB 3.0



Manufacturer : PHILIPS
Factory number : FM64FD75B/10
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Colour
    • White/pink
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual