0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM32FD05B/10 :: USB 2.0 stick, 32 GB, Philips Vivid


PHI FM32FD05B/10

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 14 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • LED Indicator
    • Blue
    • Colour
    • White/grey
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Rotating cap
  • Implementation
    • Memory
    • 32 GB
User-friendly with plug & play - swap files in a flash!
Simple and user-friendly plug & play device. The colourful Vivid Edition Philips USB Flash drive makes day-to-day storing and sharing of files, photos and music easy and enjoyable.

Designed for you
• Trendy, colourful USB stick
• Integrated cap for maximum convenience
• Easy to open and user-friendly packaging

With all the necessary functions
• Activity indicator lights up when copying files
• Specially designed and easy to use software pre-installed

Performance and capacity
• Fast data transfer via high-speed USB 2.0
• File synchronisation between the entire PC and UFD
• Automatic file compression for increased storage space

Secure and reliable
• Protect your valuable, personal data with a password

Storage media
• Type of integrated memory: MLC NAND Flash
• Transfer rate: read speed min. 18 MB/ s, write min. 5 MB/ s



Manufacturer : PHILIPS
Factory number : FM32FD05B/10
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 14 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • LED Indicator
    • Blue
    • Colour
    • White/grey
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Rotating cap
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual