reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM16FD35B/00 :: USB 2.0 stick, 16 GB, Philips Urban

Item-No.: PHI FM16FD35B/00
Variant:

€8,30




PHI FM16FD35B/00

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • LED Indicator
    • Red
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB

User-friendly with plug & play - swap files in a flash!
Simple and user-friendly plug & play device. The colourful Urban Edition Philips USB Flash drive makes day-to-day storing and sharing of files, photos and music easy and affordable.

Designed for you
• Protective cap for your convenience
• Trendy colourful design
• Easy to open and user-friendly packaging

Performance and capacity
• Fast data transfer via high-speed USB 2.0



Manufacturer : PHILIPS
Factory number : FM16FD35B/00
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • LED Indicator
    • Red
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual