Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM08FD35B/00 :: USB 2.0 stick, 8 GB, Philips Urban


Philips Urban 8 GB USB2.0-Stick, 1er Pack

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • LED Indicator
    • Red
    • Colour
    • Green
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 8 GB

Swap files in a flash!

Designed for you
  • Protective cap for your convenience

  • Trendy colourful design

  • Easy to open and user-friendly packaging


Trendy, colourful USB stick
Choose between the trendy colours yellow, pink, purple, green, blue or orange to store and share your data and bump up the fun factor.

Easy to open and user-friendly packaging
Markings and perforations on the USB stick packaging show you how to open the packaging quickly and easily.

8 GB storage capacity for large files
With a practical storage capacity of up to 8 GB, you can access and share much larger or many more files via the USB port of your PC or laptop.

Fast data transfer via high-speed USB 2.0
High-speed data transfer rates significantly reduce long waiting times when copying large multimedia files to or from your computer's hard drive.

Activity indicator lights up when copying files
An LED indicates that the drive is properly connected and working. It flashes faster when copying files to or from its memory.

File synchronisation between the entire PC and UFD
Thanks to the synchronisation of all files on the PC, you can access and edit them from anywhere with just a few clicks of the mouse.

Automatic file compression for increased storage space
Expand the storage capacity using automatic compression of all files transferred to the USB stick.

Functional design for the wallet
Carry your valuable data with you wherever you go - these USB Flash cards fit perfectly in your wallet.



Manufacturer : PHILIPS
Factory number : FM08FD35B/00
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • LED Indicator
    • Red
    • Colour
    • Green
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual