Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO UL 16GB :: USB 3.0 stick 16 GB, Intenso Ultra Line

Item-No.: INTENSO UL 16GB
Capacity:

€7,60




Intenso USB Stick Ultra Line 3.0 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 25 MB/s
    • Type
    • Memory stick
    • Model
    • Ultra Line
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 59 mm
    • Width
    • 17 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 16 GB

The ULTRA LINE provides full-speed, fast data transfer and is equipped with future standards! It boasts a Superspeed USB 3.0 interface, which can reach data transfer rates up to 10x faster than a USB 2.0 interface. The ULTRA LINE is also extremely sleek. The octagonal silver enclosure in aluminium has a high-quality finish and is extremely streamlined and lightweight. All this makes the ULTRA LINE the ideal storage solution for users who value performance and design.

• Capacity: 16 GB
• Colour: silver
• Material: aluminium
• Interface: Superspeed USB 3.0 (backwards compatible)
• Maximum data rate: read: up to 35 MB/s (235x)
• Transfer rate: write: up to 25 MB/s (168x)
• Weight: 6 g
• Dimensions: 59 x 17 x 7 mm
• Operating systems: Mac OS 10.x and later, Microsoft Windows XP/Vista/7



Manufacturer : INTENSO
Factory number : 3531470
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 25 MB/s
    • Type
    • Memory stick
    • Model
    • Ultra Line
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 59 mm
    • Width
    • 17 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual