Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO RBL 32GB :: USB 2.0 stick 32 GB Intenso Rainbow-Line


Intenso Rainbow-Line USB 2.0-Stick 32GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Colour
    • Transparent
    • Type
    • Memory stick
    • Model
    • Rainbow Line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 65 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 32 GB

Top quality and fantastic value for money!
Put your trust in Intenso quality — tried and tested a million times over!

Storage capacity in the palm of your hand. Simply plug the USB drive into the USB port of your PC or notebook — it will be recognized as a removable drive straight away and fully available for use.

Operating system:
  • Windows 98 SE/ME/2000/XP/VISTA (Windows 98 — drivers can be downloaded from www.intenso.de)

  • Mac from OS 9.0

  • Linux from 2.4




Manufacturer : INTENSO
Factory number : 3502480
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Colour
    • Transparent
    • Type
    • Memory stick
    • Model
    • Rainbow Line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 65 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual