reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO ML 16GB :: USB 2.0 stick, 16 GB, Intenso Micro Line

Item-No.: INTENSO ML 16GB
Capacity:

€6,50




INTENSO ML 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 16,5 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Micro line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 20 mm
    • Width
    • 15 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 16 GB

The Micro Line combines power and minimalist design in a single USB stick. With transfer rates of 16.5 MB/s for reading and 6.5 MB/s for writing, large amounts of data can be saved on the stick in minimum time. Its compact format also allows you to leave the stick permanently in the computer. The stick can also be easily plugged into car radios with a USB port, without getting in the way.

• Capacity: 16 GB
• Colour: black
• Material: plastic
• Interface: Hi-Speed USB 2.0
• Weight: 16 g
• Compatible operating systems: Microsoft Windows XP/Vista/7/8|Mac OS 10.6 or higher|LINUX 2.4x



Manufacturer : INTENSO
Factory number : 3500470
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 16,5 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Micro line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 20 mm
    • Width
    • 15 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual