Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO BL 16GB :: USB2.0 Flash Memory 16GB Basic Line

Item-No.: INTENSO BL 16GB
Capacity:

€6,60




Intenso Basic Line 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Basic Line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 57 mm
    • Width
    • 19 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 16 GB
Top quality and best value for money!
Rely on the widely proven Intenso quality!

Operating system:
  • Microsoft Windows XP/Vista/7/8

  • Mac OS 10.6 or higher

  • LINUX 2.4x



Manufacturer : INTENSO
Factory number : 3503470
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Basic Line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 57 mm
    • Width
    • 19 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 16 GB