Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3IN1 16G :: USB 2.0 stick, 16 GB, Intenso 3in1 Line


Intenso USB Stick 3in1 Line 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 26 MB/s
    • Write (up to)
    • Max. 5,5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • 3 in 1 line - bottle opener
  • Measures
    • Length
    • 76 mm
    • Width
    • 32 mm
    • Height
    • 4 mm
  • Implementation
    • Memory
    • 16 GB

3-in-1 USB memory stick — USB-memory + bottle opener — key fob

• Capacity: 16 GB
• Colour: silver
• Material: metal
• Interface: Hi-Speed USB 2.0 (backwards compatible)
• Maximum data rate: read: up to 26 MB/s (173x)
• Transfer rate: write: up to 5.5 MB/s (37x)
• Weight: 22 g
• Dimensions: 76 x 32 x 4 mm
• Operating systems: Linux 2.4 and higher, Mac OS X 9.0 and higher, Microsoft Windows 98/SE/ME/XP/Vista/7



Manufacturer : INTENSO
Factory number : 3508470
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 26 MB/s
    • Write (up to)
    • Max. 5,5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • 3 in 1 line - bottle opener
  • Measures
    • Length
    • 76 mm
    • Width
    • 32 mm
    • Height
    • 4 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual