reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3534480 :: USB 3.0 stick 32 GB, Intenso Premium Line

Item-No.: INTENSO 3534480
Capacity:

€16,80




Intenso USB Stick Premium Line 32GB USB 3.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 20 MB/s
    • Type
    • Memory stick
    • Model
    • Premium Line
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 32 mm
    • Width
    • 12 mm
    • Height
    • 5 mm
  • Implementation
    • Memory
    • 32 GB

High-quality aluminium stick
USB 3.0 Superspeed — up to 10 x faster

• Capacity: 32 GB
• Colour: silver
• Interface: Superspeed USB 3.0 (compatible USB 2.0)
• Max. read speed: up to 35.00 MB/s (235x)
• Max. write speed: up to 20.00 MB/s (134x)



Manufacturer : INTENSO
Factory number : 3534480
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 20 MB/s
    • Type
    • Memory stick
    • Model
    • Premium Line
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 32 mm
    • Width
    • 12 mm
    • Height
    • 5 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual