Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3532480 :: USB 3.0 stick 32 GB, Intenso Slim Line

Item-No.: INTENSO 3532480
Capacity:

€16,50




Intenso USB Stick Slim Line 32GB USB 3.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 20 MB/s
    • Type
    • Memory stick
    • Model
    • Slimline
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 20 mm
    • Width
    • 15 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 32 GB

• Material: plastic
• LED display: no
• Interface: Superspeed USB 3.0 (compatible USB 2.0)
• Maximum data rate, read: up to 35 MB/s
• Transfer rate, write: up to 20 MB/s
• Operating systems: Microsoft Windows XP/Vista/7/8/8.1|Mac OS 10.6 or higher|LINUX 2.4x
• Accessories: lanyard
• Dimensions (H x W x D): 20 x 15 x 7 mm
• Weight: 2 g

The computer must have USB 3.0-enabled hardware to be able to use the USB standard.



Manufacturer : INTENSO
Factory number : 3532480
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 35 MB/s
    • Write (up to)
    • Max. 20 MB/s
    • Type
    • Memory stick
    • Model
    • Slimline
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 20 mm
    • Width
    • 15 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual