Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3524480 :: USB 2.0 stick 32 GB Mini Mobile Line with micro-USB

Item-No.: INTENSO 3524480
Capacity:

€18,50




Intenso USB Stick Mini Mobile Line OTG 32GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 20 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
    • Model
    • Mini Mobile Line
    • Linux
    • Compatible
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 28 mm
    • Width
    • 19 mm
    • Height
    • 5 mm
  • Implementation
    • Memory
    • 32 GB

2-in-1 stick — with USB and microUSB port

The USB Stick Mini Mobile Line is the new star when it comes to USB sticks. In addition to a normal USB port for connection to PCs and notebooks, the Mini Mobile Line also features a microUSB port that can be connected to smartphones and tablet PCs. Transferring data is therefore a quicker and simpler process. Thanks to its minimalist design, it fits in any pocket and can also be attached to a key fob using the small key chain.

• Material: aluminium
• Interface: high-speed USB 2.0
• Max. reading speed: 20.00 MB/s
• Max. write speed: 5.00 MB/s



Manufacturer : INTENSO
Factory number : 3524480
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 20 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
    • Model
    • Mini Mobile Line
    • Linux
    • Compatible
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 28 mm
    • Width
    • 19 mm
    • Height
    • 5 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual