Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3523470 :: USB 2.0 stick 16 GB Mobile Line with micro-USB

Item-No.: INTENSO 3523470
Capacity:

€7,50




Intenso USB Stick Mobile Line 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 20 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Colour
    • Silver
    • Type
    • Memory stick
    • Model
    • Mobile Line
    • Linux
    • Compatible
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 52 mm
    • Width
    • 21 mm
    • Height
    • 8 mm
  • Implementation
    • Memory
    • 16 GB

2-in-1 stick — with USB and microUSB port

Transfer data to a tablet or smartphone — the easy and convenient way. Copy the files you want (music, videos etc.) from your PC or notebook to the stick using the integrated USB port and then transfer the files to a tablet or smartphone using the micro-USB port.

Technical data:
• Capacity: 16 GB
• Colour: silver
• Material: aluminium
• Interface: high-speed USB 2.0
• Max. reading speed: 20.00 MB/s
• Max. write speed: 5.00 MB/s



Manufacturer : INTENSO
Factory number : 3523470
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 20 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Colour
    • Silver
    • Type
    • Memory stick
    • Model
    • Mobile Line
    • Linux
    • Compatible
    • Apple
    • Compatible
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 52 mm
    • Width
    • 21 mm
    • Height
    • 8 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual