0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3521451 :: USB 2.0 stick, 4 GB Alu Line, anthracite

Item-No.: INTENSO 3521451
Capacity:

Colour:

€5,95




Intenso USB Stick Alu Line 4GB anthrazit

  • Product Description
  • Technical information
  • General
    • Capacity
    • 4 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • LED Indicator
    • No
    • Colour
    • Anthracite
    • Type
    • Memory stick
    • Model
    • Aluminium line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Aluminium housing
  • Measures
    • Length
    • 59 mm
    • Width
    • 17 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 6 g
  • Implementation
    • Memory
    • 4 GB
The ALU LINE offers plenty of memory for music, films and important documents. The USB stick with a USB 2.0 interface is not just practical, but also visually stylish. The ALU LINE creates an elegant and high-quality impression thanks to its rectangular enclosure with flattened edges. Weighing in at a mere six grams means it can fit in any pocket and can also be attached to a key fob using its keyring hole.

• Capacities: 4 GB|8 GB|16 GB|32 GB|64 GB
• Colour: charcoal
• Material: aluminium
• Interface: high-speed USB 2.0
• Max. read speed: 28.00 MB/s (187x)
• Max. write speed: 6.50 MB/s (43x)



Manufacturer : INTENSO
Factory number : 3521451
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 4 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • LED Indicator
    • No
    • Colour
    • Anthracite
    • Type
    • Memory stick
    • Model
    • Aluminium line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Aluminium housing
  • Measures
    • Length
    • 59 mm
    • Width
    • 17 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 6 g
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual