Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3511470 :: USB 2.0 stick, 16GB, Intenso Business Line

Item-No.: INTENSO 3511470
Capacity:

€6,60




Intenso USB Stick Business Line 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Business line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 58 mm
    • Width
    • 20 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 16 GB
Intenso Business Line USB 2.0 stick — top quality and fantastic price-performance ratio! Put your trust in Intenso quality — tried and tested a million times over.

Storage capacity in the palm of your hand. Simply plug the USB drive into the USB port of your PC or notebook — it will be recognized as a removable drive straight away and fully available for use.

• Capacity: 32 GB
• Data transfer via USB 2.0
• Material: plastic
• LED display: no
• Interface: Hi-Speed USB 2.0
• Maximum data reading speed: 28.00 MB/s (187x)
• Transfer rate: writing: 6.50 MB/s (43x)
• Operating systems: Microsoft Windows XP/Vista/7/8, Mac OS 10.6 or higher, LINUX 2.4x
• Dimensions: 20 x 58 x 10 mm (H x W x D)
• Weight: 4 g



Manufacturer : INTENSO
Factory number : 3511470
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Business line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 58 mm
    • Width
    • 20 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual