0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3503480 :: USB 2.0 stick, 32 GB, Intenso Basic Line

Item-No.: INTENSO 3503480
Capacity:

€8,95




Intenso USB Stick Basic Line 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Basic Line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 57 mm
    • Width
    • 19 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 32 GB
Top quality and fantastic value for money!
Put your trust in Intenso quality — tried and tested a million times over!

The Basic Line offers plenty of storage space for all your important data. Instead of a cap, the practical USB stick has a swivelling metal cover that protects the USB connector. The cover is attached to the USB stick so there is no need to worry about losing it. Simply swivel the cover to the side to use the USB stick. Music files, presentations and other files can be saved straight onto the device.



Manufacturer : INTENSO
Factory number : 3503480
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 28 MB/s
    • Write (up to)
    • Max. 6,5 MB/s
    • Type
    • Memory stick
    • Model
    • Basic Line
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 57 mm
    • Width
    • 19 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual