Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTWS/32GBBK :: DataTraveler Workspace USB 3.0 stick, 32 GB

Item-No.: DTWS/32GBBK
Capacity:

€107,95




Kingston DataTraveler Workspace 32GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 250 MB/s
    • Write (up to)
    • Max. 250 MB/s
    • Design
    • Windows® To Go-certified
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 75.3 mm
    • Width
    • 23 mm
    • Height
    • 16.4 mm
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 3 year(s)
  • Windows To Go-certified
  • SSD technology in a USB 3.0 stick
  • Bootable, factory-configured as a fixed drive


Kingston DataTraveler® Workspace is certified by Microsoft® for use with Windows® To Go1, a key feature of Windows 8 Enterprise2. Windows To Go is a complete Enterprise version of a Windows 8 workspace on a specially configured, bootable USB drive. It allows IT administrators to easily support work methods such as using private PCs for business purposes or mobile staff. It can assist in emergency situations to grant staff access to the organisation's environment without compromising security. The SSD controller integrated in this USB 3.0 stick makes it a high-performance, low-latency drive. It is factory-configured as a fixed drive so it boots through USB 3.0 or USB 2.0 ports on any hardware that has been certified for use with Windows 7 or Windows 8. The DataTraveler Workspace comes with three years' warranty and free technical support, based on the legendary reliability that has made Kingston® into the world's leading independent drive manufacturer.

Technical data
  • Maximum sequential read/write speeds: 250/250 MB/s
  • Sustained random read/write speeds for 4K: 3750/9800 IOPS
  • PCMARK Vantage HDD Suite score: 22.250
  • Supports: TRIM and S.M.A.R.T commands
  • Operating temperature: 0°C to 60°C
  • Storage temperature: -20°C to 85°C


System requirements for Windows to Go
  • Boot process: USB bootable
  • Firmware: USB bootable. (PCs certified for use with Windows 7 and Windows 8 can be configured to boot directly from USB. Check with the hardware manufacturer if you are unsure of the ability of your PC to boot from USB.)
  • Process architecture: must support the image on the Windows To Go drive
  • External USB hubs: not supported; connect the Windows To Go drive directly to the host machine
  • Processor: at least 1 GHz
  • RAM: at least 2 GB
  • Graphics: DirectX 9 graphics card with WDDM 1.2 or higher driver.
  • USB connector: USB 2.0 or higher



Manufacturer : KINGSTON
Factory number : DTWS/32GB
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 250 MB/s
    • Write (up to)
    • Max. 250 MB/s
    • Design
    • Windows® To Go-certified
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 75.3 mm
    • Width
    • 23 mm
    • Height
    • 16.4 mm
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 3 year(s)