Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTVP30DM/4GB :: USB 3.0 Stick 4GB DataTraveller Vault Privacy 3.0


Kingston DataTraveler Vault Privacy 3.0 Managed

  • Product Description
  • Technical information
  • General
    • Capacity
    • 4 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.2 mm
    • Height
    • 12.1 mm
  • Implementation
    • Memory
    • 4 GB
Managed
  • Affordable, business-grade security
  • Features SafeConsole management
  • SuperSpeed (USB 3.0) technology
  • FIPS 197 certified and TAA compliant


DTVP 3.0 is available with SafeConsole1 management that enables a complete set of management tools when used with the server-based, control centre technology of SafeConsole. IT administrators can centrally manage secure USB drives to meet compliance requirements and provide a higher level of support.

Kingston’s DataTraveler® Vault Privacy 3.0 (DTVP 3.0) USB Flash drive provides affordable business-grade security with 256-bit AES hardware-based encryption using XTS block cipher mode, which offers stronger protection than CBC and ECB modes. It protects 100 per cent of stored data and enforces complex password protection with minimum characteristics to prevent unauthorised access. For additional peace of mind, the drive locks down and reformats after 10 intrusion attempts. It also features a read-only access mode to avoid potential malware risks..

SuperSpeed (USB 3.0) technology means that users don’t have to compromise transfer speeds for security. Companies can add DTVP 3.0 to their standards list with confidence since its industry-leading NAND and controller design allow for NAND to be interchanged without requalification and certification of security features. DTVP 3.0 is TAA compliant, to meet a frequently requested corporate and government IT requirement.



Manufacturer : KINGSTON
Factory number : DTVP30DM/4GB
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 4 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.2 mm
    • Height
    • 12.1 mm
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual