Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTVP30/4GB :: DataTraveler Vault PE, USB 3.0 stick, 4 GB


Kingston DataTraveler Vault Privacy 3.0 4 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 4 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Metal housing
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Implementation
    • Waterproof
    • Yes
    • Memory
    • 4 GB
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.0 mm
    • Height
    • 12.1 mm

Data security protects your sensitive business data.

• Security for business data on the move
• 256-bit AES encryption
• Complex password protection
• Optional anti-virus software

Kingston DataTraveler® Vault Privacy 3.0 (DTVP 3.0 ) USB Flash memory offers affordable business-grade security and encryption using 256-bit AES hardware in XTS block-cipher mode, which provides greater protection than CBC or ECB mode. A complex password with minimum requirements must be specified to securely protect all data saved on the stick against unauthorised access. For additional security, the drive automatically locks and reformats after 10 invalid access attempts. Features a read-only mode to protect against potential malware risks.

• Business-grade security - 100% of data protected by 256-bit AES (Advanced Encryption Standard) hardware encryption in XTS mode
• USB 3.0 - The latest USB standard guarantees backwards compatibility with USB 2.0
• Read-only mode - Enabling this option prevents potential malware risks as files can only be opened in read-only mode
• Enforced password protection The user creates a complex password in line with minimum requirements to prevent unauthorised access
• Secure - The USB memory is automatically locked and re-formatted after 10 invalid access attempts
• Easy-to-use - No administrator rights or application installation required
• Customisable - Pre-installed files, password length, maximum number of password attempts and internal/external consecutive numbering
• Robust - Data is well-protected in the resilient, waterproof aluminium enclosure.
• Guarantee - Five-year guarantee and free technical support for additional security.

Companies can adapt many functions of the DTVP 3.0 to suit their specialist requirements. These include the most commonly requested corporate IT requirements, such as consecutive numbering (using standard characters or as 2D and 3D bar codes), the number of password attempts, minimum length of the password and individual product identification (PID) for standard endpoint management software (Whitelist).

The DTVP 3.0 comes with a five-year warranty and free technical support based on the legendary Kingston® reliability.



Manufacturer : KINGSTON
Factory number : DTVP30/4GB
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 4 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Metal housing
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Implementation
    • Waterproof
    • Yes
    • Memory
    • 4 GB
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.0 mm
    • Height
    • 12.1 mm