Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTSE9H/32GB :: DataTraveler SE9 USB 2.0 stick, 32 GB

Item-No.: DTSE9H/32GB
Capacity:

€13,80




Kingston DataTraveler SE9 32GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Metal housing
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 39 mm
    • Width
    • 12.4 mm
    • Height
    • 4.6 mm
  • Implementation
    • Memory
    • 32 GB
The DataTraveler SE9 USB memory by Kingston Technology features a sleek metal enclosure with a large eyelet for easy attachment. The small design of the memory stick makes it the ideal complement to notebooks such as the new Intel Ultrabook™ from Intel and for tablet computers with USB ports. The robust enclosure allows users to transport it safely wherever you take your new devices. The DataTraveler SE9 provides a five-year warranty, free technical support and the legendary Kingston reliability.

  • Sleek metal enclosure
  • Robust eyelet
  • Storage capacity: 8 GB, 16 GB, 32 GB, 64GB
  • Practical: small, capless, pocket-sized for easy handy carrying and more
  • Operating system compatibility: Windows® 7, Windows Vista®, Windows XP, Mac OS X v.10.5.x+, Linux v.2.6.x+



Manufacturer : KINGSTON
Factory number : DTSE9H/32GB
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Metal housing
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 39 mm
    • Width
    • 12.4 mm
    • Height
    • 4.6 mm
  • Implementation
    • Memory
    • 32 GB