Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTDUO3C/16GB :: DataTraveler microDuo 3C USB 3.0 stick, 16 GB

Item-No.: DTDUO3C/16GB
Capacity:

€15,95



Bargain Item!
Limited amount available.

Kingston DataTraveler microDuo 3C 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux, Chrome
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A, 1x Typ-C
  • Measures
    • Length
    • 29.9 mm
    • Width
    • 16.6 mm
    • Height
    • 8.4 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)

Dual interface for USB Type-A and USB Type-C ports.
The Kingston DataTraveler® microDuo 3C has a dual interface that works with both standard USB and USB Type-C™ ports, and is ideal for newer devices, such as smartphones, tablets, PCs and Macs. The device is available in storage capacities of up to 64 GB with fast data transfer speeds of up to 100 MB/s read and 15 MB/s write.

  • Dual interface for USB Type-A und USB Type-C™ ports

  • Additional storage for newer devices with limited expansion ports

  • Fast data transfer speeds of up to 100 MB/s read and 15 MB/s write




Manufacturer : KINGSTON
Factory number : DTDUO3C/16GB
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Type
    • Memory stick
    • System requirements
    • Windows, Mac, Linux, Chrome
  • Interfaces
    • USB
    • 3.1
    • Connection
    • 1x Typ-A, 1x Typ-C
  • Measures
    • Length
    • 29.9 mm
    • Width
    • 16.6 mm
    • Height
    • 8.4 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... 85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual