Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTDUO3/16GB :: USB3.0 Flash Memory 16GB DataTraveler mD3

Item-No.: DTDUO3/16GB
Capacity:

€11,95




Kingston DataTraveler microDuo 3 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 70 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Design
    • Micro
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 27.6 mm
    • Width
    • 16.5 mm
    • Height
    • 8.6 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Expanded storage for tablets and smartphones with USB OTG support

  • Quickly transfer and back up files, photos and videos to your computer at USB 3.0 speeds

  • Easily share files between mobile devices without the need for cables or Wi-Fi

  • Small form factor for easy portability



Manufacturer : KINGSTON
Factory number : DTDUO3/16GB
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 70 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Design
    • Micro
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 27.6 mm
    • Width
    • 16.5 mm
    • Height
    • 8.6 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
Datasheet/manual