reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DT4000G2DM/8GB :: USB 3.0 Stick 8GB DataTraveller 4000 G2

Item-No.: DT4000G2DM/8GB
Capacity:

€73,90




Kingston DataTraveler 4000 G2 Managed

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 165 MB/s
    • Write (up to)
    • Max. 22 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.0 mm
    • Height
    • 12.1 mm
  • Implementation
    • Memory
    • 8 GB
Managed
  • Affordable, business-grade security
  • Features SafeConsole management
  • FIPS 140-2 Level 3 certified and TAA compliant
  • SuperSpeed (USB 3.0) technology


DT4000G2 is available with SafeConsole1 management that enables a complete set of management tools when used with the server-based, control centre technology of SafeConsole. IT administrators can centrally manage secure USB drives to meet compliance requirements and provide a higher level of support.

Kingston’s DataTraveler® 4000 G2 offers high-end security with FIPS 140-2 Level 3 certification and a tamper-evident seal for physical security to detect and respond to attempts at access, use or modification of the cryptographic module. The entire drive is FIPS certified, not just the controller, and its 256-bit AES hardware-based encryption in XTS mode safeguards 100 per cent of even the most sensitive data. For added peace of mind, the drive locks down and reformats after ten failed attempts and functions in read-only access mode to avoid potential malware risks..

SuperSpeed (USB 3.0) technology means that users don’t have to compromise transfer speeds for security. Companies can add the drive to their standards list with confidence since its industry-leading NAND and controller design allow for NAND to be interchanged without requalification and certification of security features. DataTraveler 4000 G2 is TAA compliant, to meet a frequently requested corporate and government IT requirement.



Manufacturer : KINGSTON
Factory number : DT4000G2DM/8GB
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 165 MB/s
    • Write (up to)
    • Max. 22 MB/s
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 22.0 mm
    • Height
    • 12.1 mm
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual