reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DT101G2/16GB :: USB 2.0 16-GB DataTraveler 101, generation 2, black

Item-No.: DT101G2/16GB
Capacity:

€7,60




DT101G2/16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 57.2 mm
    • Width
    • 17.3 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 5 year(s)

The elegant design and affordable price make the handy DataTraveler 101 G2 ideal for anyone looking for a low-cost or compact storage device with large storage capacity. The connector is protected by a robust swivel bracket rather than a cap. Different storage capacities are indicated by different colours. Best of all is urDrive, software that turns the DataTraveler into a mobile desktop wherever you are.

The DataTraveler 101 G2 features a five-year warranty and free technical support.

• Simple: just plug into a USB port
• Practical: compact design with swivel bracket



Manufacturer : KINGSTON
Factory number : DT101G2/16GB
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 10 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 57.2 mm
    • Width
    • 17.3 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual