Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DT100G3/64GB :: USB DataTraveler 100 G3, USB 3.0 stick, 64 GB

Item-No.: DT100G3/64GB
Capacity:

€23,95




Kingston DataTraveler 100 G3 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 60 mm
    • Width
    • 21.2 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 64 GB
  • The next generation of mobile memory.
  • Transfer music, videos and more quickly and easily!
  • Ideal for everyday use at work, at home or at school.


Kingston's DataTraveler® 100 G3 (DT100G3) USB memory stick is compliant with next-generation USB 3.0 specifications. It takes advantage of technologies present in newer notebooks, PCs and digital devices. The DT100G3 makes it easier and quicker than ever to save and transfer documents, presentations, music, videos and more. The DT100G3 features a simple, sleek design. It is also so low in cost that the cost of transferring to this outstanding USB 3.0 experience is minimal. The DT100G3 is available in capacities from 8 GB - 64 GB, is backward compatible with USB 2.0 and has a five-year warranty. Future-proof your mobile storage now!



Manufacturer : KINGSTON
Factory number : DT100G3/64GB
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • Max. 100 MB/s
    • Write (up to)
    • Max. 10 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 60 mm
    • Width
    • 21.2 mm
    • Height
    • 10 mm
  • Implementation
    • Memory
    • 64 GB