reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMFUSB2.0-16GB :: USB 2.0 stick 16 GB Corsair

Item-No.: CMFUSB2.0-16GB
Capacity:

€15,80




CMFUSB2.0-16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Waterproof
    • With a closed cap
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 10 year(s)

Corsair USB 2.0 drive 16 GB

The USB drives from the Flash Voyager range are robust, elegant, compact and reliable and are well suited for the transport of MP3 files, digital photos, presentations, etc. Flash Voyager drives are plug & play compatible on most operating systems; they are also backward compatible to USB 1.1.

Compatible with Microsoft Windows and Mac.
Plug and play

The USB stick has a 10-year manufacturer's warranty, differing from the packaging.



Manufacturer : CORSAIR
Factory number : CMFUSB2.0-16GB
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Waterproof
    • With a closed cap
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 10 year(s)
Datasheet/manual