reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMFSL3X1-16GB :: USB3.0 Stick 16GB Corsair Flash Voyager Slider X1

Item-No.: CMFSL3X1-16GB
Capacity:

€17,10




Flash Voyager Slider X1 USB 3.0 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Implementation
    • Memory
    • 16 GB
A compact USB flash drive with bold styling and performance to match.
Flash Voyager Slider X1 has a smart design with a USB connector that retracts for protection when you’re not using it. A blue activity LED tells you at a glance if it’s transferring data.

It’s also universally compatible with Windows, Mac OS X and even Linux, with no driver necessary. It supports high-speed USB 3.0 transfers along with full USB 2.0 compatibility, so you can use it with virtually any desktop or notebook.

Technical specifications
  • Support for Microsoft Windows®, Mac OS X®, and Linux with no driver or software installation necessary

  • USB Standard-A connector works with both USB 3.0 and USB 2.0 ports



Manufacturer : CORSAIR
Factory number : CMFSL3X1-16GB
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • 130 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual