Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-16500E :: FireWire 1394A PCI Express Card with 3+1 ports


EXSYS EX-16500E

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • Assembly
    • 1x 10-pin for internal front panel HUBs
    • Chip set
    • Texas Instruments IEEE1394a
    • Technology
    • Hot Swapping
    • System requirements
    • WIN 98SE/ME/2000/XP/2003/Vista
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 3x FireWire
    • Transfer rate
    • Max. 400
  • Measures
    • Width
    • 67 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 0.2 kg

The PCI Express FireWire 1394A card provides three external and one internal FireWire 1394A ports. It was developed to add a total of four additional FireWire high-speed 1394A ports for PCs, small workstations or servers via the PCI Express Bus so that FireWire 400 1394a devices can be connected. It also includes an internal port compatible with the motherboard for FireWire front bay hubs.

General
• Firewire 1394A
• Supports up to 63 devices
• Supports 12 VDCs via the 6-pin IEEE 1394 connector
• PCI Express interface compatible with 1.0a specification
• 'Hot swapping' devices can be inserted and removed without turning off your computer
• Can be installed in addition to the FireWire ports of the motherboard
• Supports both PC and Apple Power Mac systems
• Chip set: Texas Instruments IEEE1394a

Connections:
• 3x 6-pin FireWire 1394A external socket
• 1x 6-pin FireWire 1394A internal socket
• 1x 10-pin for internal front panel hubs (motherboard-compatible)
• 5/12 V power plug for the power connection from the housing power supply unit

Data transfer rate
• FireWire: up to 400 Mbps
• PCI Express: up to 2.5 gb/sec, PCI Express burst rate

System requirements
• PC with a free PCI Express slot
• Windows 98SE/ME/2000/XP/Server 2003/Vista

Included with delivery
• EX-16500E
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-16500E
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • Assembly
    • 1x 10-pin for internal front panel HUBs
    • Chip set
    • Texas Instruments IEEE1394a
    • Technology
    • Hot Swapping
    • System requirements
    • WIN 98SE/ME/2000/XP/2003/Vista
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394a specification
  • Implementation
    • Internal
    • 1x FireWire
    • External
    • 3x FireWire
    • Transfer rate
    • Max. 400
  • Measures
    • Width
    • 67 mm
    • Length
    • 120 mm
  • Weights
    • Weight
    • 0.2 kg