Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89359 :: PCI Express > 2 x USB 3.0, 2 x SATA 6 Gb/s


Delock PCI Express > 2 x USB 3.0, 2 x SATA 6 Gb/s

  • Product Description
  • Technical information
  • General
    • Type
    • USB/SATAII card
  • Interfaces
    • Interfaces
    • PCI Express
    • USB
    • USB 3.0
  • Implementation
    • Internal
    • 2x SATA 6 GB
    • External
    • 2x USB 3.0
    • Transfer rate
    • Max. 5000 (USB), Max. 6 Gb/s SATA

The DeLock PCI Express card adds two external USB 3.0 ports and two internal SATA port to your PC. Various USB devices such as docking stations, card readers, hard drives, DVD drives etc. can be connected to the card.

Technical data
• Chipset: Asmedia (SATA), Etron (USB 3.0)
• Connections:
External: 2 x USB 3.0 type A socket
Internal: 2 x SATA 6 Gb/s 7-pin socket
1 x 4-pin power connector
1 x PCI Express x4, V2.0
• Data transfer rates:
USB 3.0 up to 5 Gb/s
SATA up to 6 Gb/s
• Supports battery charging 1.2 and Apple fast charging

System requirements
• Windows XP/Vista/7/7-64/8, Linux 3.2.0
• PC with one free PCI Express 2.0 x4/x8/x16/x32 slot
• Power supply unit with one free 4-pin power connector

Package contents
• PCI Express card
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89359
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB/SATAII card
  • Interfaces
    • Interfaces
    • PCI Express
    • USB
    • USB 3.0
  • Implementation
    • Internal
    • 2x SATA 6 GB
    • External
    • 2x USB 3.0
    • Transfer rate
    • Max. 5000 (USB), Max. 6 Gb/s SATA