Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89153 :: PCI Express Firewire card, 1xA + 2xB external


DeLOCK 2x FireWire 800/1x FireWire, PCIe x1

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire card
    • Technology
    • Plug & Play, Hot Plug
    • System requirements
    • 2000,XP XP64,2003,Vista,Linux 2.6x,MAC OS 9x
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394A/1394B specification
  • Implementation
    • External
    • 2x IEEE 1394B, 1x IEEE 1394A
    • Transfer rate
    • Max. 400 (A), Max. 800 (B)
  • Packaging
    • Packaging
    • Blister
This PCI Express card by Delock expands the PC by two external FireWire 800 ports as well as one external FireWire 400 port. Different FireWire devices such as external enclosure, digital cameras, camcorder, adapter etc. can be connected to this card.

Specification
• Connector:
external:
2 x FireWire 1394B 9 pin female
1 x FireWire 1394A 6 pin female
internal:
1 x PCI Express x1
1 x 4 pin power connector
• Chipset: Texas Instruments
• Data transfer rate:
FireWire A up to 400 Mb/s
FireWire B up to 800 Mb/s
• Supports OHCI specifications V1.0 and 1.1
• Hot Swap, Plug & Play

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 2.6.x / Kernel 4.x.x
• PC with one free PCI Express slot
• Power supply with a free 4 pin power connector

Package content
• PCI Express card
• 1 x cable FireWire A 6 pin male to FireWire A 4 pin male, length ca. 150 cm
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89153
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire card
    • Technology
    • Plug & Play, Hot Plug
    • System requirements
    • 2000,XP XP64,2003,Vista,Linux 2.6x,MAC OS 9x
  • Specials
    • Specification
    • 5/12 V power plug
  • Interfaces
    • Interfaces
    • PCI Express
    • Firewire
    • IEEE 1394A/1394B specification
  • Implementation
    • External
    • 2x IEEE 1394B, 1x IEEE 1394A
    • Transfer rate
    • Max. 400 (A), Max. 800 (B)
  • Packaging
    • Packaging
    • Blister