Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PS/2 :: USB converter/2x PS/2

Item-No.: USB PS/2
€2,10




USB PS/2

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x PS/2-Buchse
    • Connection
    • 1x USB A plug <> 2x PS/2 socket
  • General
    • Design
    • PS/2 to USB
    • Type
    • USB converter
    • Technology
    • Plug & play
    • System requirements
    • Windows, Linux, Mac OS and Sun Solaris 8
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.30 m

Converter for the connection of the PS/2 keyboard and mouse to the USB bus.

System requirements: Win 98 / 98SE / ME / 2000 / XP / Vista / 7 / 8



Package weight : 0.05 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x PS/2-Buchse
    • Connection
    • 1x USB A plug <> 2x PS/2 socket
  • General
    • Design
    • PS/2 to USB
    • Type
    • USB converter
    • Technology
    • Plug & play
    • System requirements
    • Windows, Linux, Mac OS and Sun Solaris 8
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.30 m
Datasheet/manual