Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB PARALLEL :: USB/parallel converter - LPT

Item-No.: USB PARALLEL
€5,95




USB PARALLEL

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Sub-D 25 Pin Buchse
    • Connection
    • Socket
  • General
    • Design
    • USB <> 1x parallel
    • Type
    • USB converter
    • Technology
    • Plug & play
    • System requirements
    • WIN 98SE, 2000, XP
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.5 m

LPT USB converter for operation of parallel printers on the USB bus.

To connect parallel printers to the USB bus. The parallel device is connected to the converter via a 25-pin D-Sub socket.
The connection to the USB interface is made via a supplied 1.5 m connecting cable.



Package weight : 0.155 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Sub-D 25 Pin Buchse
    • Connection
    • Socket
  • General
    • Design
    • USB <> 1x parallel
    • Type
    • USB converter
    • Technology
    • Plug & play
    • System requirements
    • WIN 98SE, 2000, XP
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual