Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB-COMI-SI :: Interface converter, isol. USB/1xRS-422/485


USB-COMI-SI

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x RS-422/485
  • General
    • Design
    • USB <> 1x RS-422/485
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Width
    • 74 mm
    • Depth
    • 88 mm
    • Height
    • 43 mm
  • Implementation
    • power supply
    • Via USB

USB interface converter in a housing similar to a mouse.

With isolation of inputs and outputs (PLC)



Manufacturer : MEILHAUS
Factory number : USB-COMI-SI
Package weight : 0.206 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x RS-422/485
  • General
    • Design
    • USB <> 1x RS-422/485
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Width
    • 74 mm
    • Depth
    • 88 mm
    • Height
    • 43 mm
  • Implementation
    • power supply
    • Via USB
Datasheet/manual