Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB-8COM :: Interface converter, USB to 8 x RS-232


USB-8COM

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 8x RS-232
  • General
    • Design
    • USB <> 8x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Measures
    • Width
    • 140 mm
    • Depth
    • 50 mm
    • Height
    • 130 mm
  • Implementation
    • power supply
    • Via enclosed power supply

Multi-port device in a robust plastic desktop housing with plug-in USB cable. External power supply unit (incl.).

• USB interface converter in desktop housing
• Dimensions: 140 x 130 x 50 mm
• Power supply via the included power supply unit
• USB to 8 x RS-232
• Includes 0.9 m USB cable
• Rates up to 921.6 kbps.
• Send and receive FIFO.
• USB 2.0 - USB 1.1 compatible



Manufacturer : MEILHAUS
Factory number : USB-8COM
Package weight : 1.059 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 8x RS-232
  • General
    • Design
    • USB <> 8x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Measures
    • Width
    • 140 mm
    • Depth
    • 50 mm
    • Height
    • 130 mm
  • Implementation
    • power supply
    • Via enclosed power supply
Datasheet/manual