Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB-2COM :: Interface converter, USB to 2 x RS-232


USB-2COM

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x RS-232
  • General
    • Design
    • USB <> 2x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Implementation
    • power supply
    • Via enclosed power supply

USB interface converter in a housing similar to a mouse
Dimensions: 74 x 43 x 88 mm
Power supply via USB

USB to 2 x RS-232

Includes 0.9 m USB cable



Manufacturer : MEILHAUS
Factory number : USB-2COM
Package weight : 0.215 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x RS-232
  • General
    • Design
    • USB <> 2x RS-232
    • Type
    • USB interface converter
    • Accessory
    • Incl. 0.9 m USB cable
  • Implementation
    • power supply
    • Via enclosed power supply
Datasheet/manual