Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0076A :: LogiLink USB to VGA display adapter

Item-No.: LOGILINK UA0076A
€39,90




LogiLink USB/VGA

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • USB <> VGA adapter
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Resolution
    • Up to 1600 x 1200
  • Interfaces
    • Connection entry
    • USB 2.0 plug
    • Connection discharge
    • VGA 15-pin socket
  • Measures
    • Cable length
    • 0.3 m
  • External I/O Ports
    • VGA
    • Yes

The LogiLink USB to VGA adapter allows you to operate a VGA monitor or display with VGA connector via the USB port on your computer. The adapter can both mirror and extend the display. It supports automatic recognition of the device and operation of up to 6 adapters simultaneously, as well as high resolutions of up to 1600 x 1200 pixels. Ideal for the operation of a larger display on a notebook.

Details:
• USB to VGA adapter
• USB A plug (PC) to HD DSUB 15-pin socket (monitor)
• Maximum resolution: 1600 x 1200
• Display modes: primary, extended, mirror
• Rotation modes: 0°, 90°, 180°, 270°
• Automatic monitor detection
• Supports up to 6 adapters per computer
• Power supply via USB port
• Cable length: 0.3 metres



Manufacturer : LOGILINK
Factory number : UA0076A
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • USB <> VGA adapter
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Resolution
    • Up to 1600 x 1200
  • Interfaces
    • Connection entry
    • USB 2.0 plug
    • Connection discharge
    • VGA 15-pin socket
  • Measures
    • Cable length
    • 0.3 m
  • External I/O Ports
    • VGA
    • Yes
Datasheet/manual