Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0037 :: USB to MIDI in-out adapter

Item-No.: LOGILINK UA0037
€8,95




LOGILINK UA0037

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • MIDI
    • Connection
    • USB plug
  • General
    • Design
    • USB > MIDI
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 2.0 m

Turn your computer into a small music studio. Simply connect the LogiLink USB MIDI adapter to your PC and your MIDI sound module or keyboard. The adapter is powered via the USB port and there are no drivers to install. The adapter supports 16 incoming and 16 outgoing MIDI channels.

• USB MIDI cable for MIDI devices & keyboards
• USB A plug to 2x MIDI 5-pin DIN IN/OUT plugs
• LED for operation and data flow direction
• 16 MIDI input and 16 MIDI output channels
• No driver installation required
• Power supply via USB port
• Cable length: 2.0 metres



Manufacturer : LOGILINK
Factory number : UA0037
Package weight : 0.16 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • MIDI
    • Connection
    • USB plug
  • General
    • Design
    • USB > MIDI
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual