Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 56589 :: USB-C™ > RS-232 adapter cable

Item-No.: GOOBAY 56589
€10,95




GOOBAY 56589

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • RS-232
    • Connection
    • USB-C plug
  • General
    • Design
    • USB > 1x RS-232
    • Type
    • USB converter
    • Technology
    • USB plug
  • Measures
    • Cable length
    • 1.5 m
USB-C™-plug > D-SUB/RS-232-plug (9-pin), to connect PDA, modem or serial applications, with data rates of up to 1 Mbps, supports serial applications, remote wake-up and power management functions, USB-C™ connector can be used on both sides, roundcable, length 1,5m


Manufacturer : GOOBAY
Factory number : 56589
Package weight : 0.089 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • RS-232
    • Connection
    • USB-C plug
  • General
    • Design
    • USB > 1x RS-232
    • Type
    • USB converter
    • Technology
    • USB plug
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual