Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6011 :: EX-6011 - Ethernet to 8 x digital I/O


EXSYS EX-6011

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • LAN
    • Connection discharge
    • I/O
  • General
    • Design
    • LAN <> I/O
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5 V DC / 2 A
    • Output voltage
    • DC panel jack, Ø 2 mm

The EX-6011 adapter with 8 digital I/Os to Ethernet is designed to control digital I/O signals in the Ethernet (Internet). It provides a simple, reliable and cost-effective network connection for your applications with digital I/Os, for example, automated home or industrial environments, digital I/O control, alarm and power monitoring from any PC in the network over the network or Internet, computer-controlled machines, as well as remote light and power control.
The unique I/O extender mode offers a straightforward and easy solution for transferring digital I/O signals over the network. It makes it possible to remotely monitor and control the status of the end device (on/off). With two EX-6011s as master or slave (see sample use 1), this installation is not dependent on an operating system and does not require any drivers. The EX-6011s very easily transmit the status of 4 digital input and output signals. If the hardware is blocked, there is a "watch dog" function integrated in the EX-6011 to trigger a "reset" on the EX-6011 over the network. You can easily integrate the EX-6011 into the network with an IP address (UDP, IP, TCP, ICMP, HTTP, DHCP, ARP ping). The EX-6011 can be screwed directly onto the wall or installed in a 19" rack with the DIN rail kit.

• 4 digital input and 4 output lines
• 2 non-inverted and 2 inverted output lines
• ESD and surge protection for all I/O signals
• The I/O voltage is compatible with CMOS/TTL
• 10-pin terminal block
• 10/100 Mbps RJ45 LAN port
• Supports password for setup and connection
• Supports standard Windows socket protocol
• TCP server, TCP client and I/O extender modes
• Power supply +5 V DC via DC jack or terminal block
• Supports wall mount or DIN rail kit
• Supports virtual COM port driver



Manufacturer : EXSYS
Factory number : EX-6011
Package weight : 0.402 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • LAN
    • Connection discharge
    • I/O
  • General
    • Design
    • LAN <> I/O
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 100 - 240 Hz
    • Mains plug
    • 50/60
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5 V DC / 2 A
    • Output voltage
    • DC panel jack, Ø 2 mm