reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6002POE :: Ethernet PoE 1Giga LAN 4 x USB 2.0 ports

Item-No.: EXSYS EX-6002POE
€139,95




EXSYS EX-6002POE

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • LAN
    • Connection discharge
    • 4x SUB
    • Connection
    • USB plug
  • General
    • Design
    • LAN <> 4x SUB
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Chip set
    • Elite E3868M4
  • Specials
    • Specification
    • 2.0

The EX-6002PoE allows you to easily connect external USB 2.0 hard drive housings, memory sticks, USB scanners or USB printers over the network
(10/100/1000 Mbps Ethernet) or as a USB 2.0 hub.
You are therefore no longer dependent on a specified distance but can integrate every USB 2.0 peripheral over the network with a
freely selectable IP address. The devices are controlled via the supplied software.
The EX-6002PoE is supplied in a metal housing and the four USB 2.0 ports as well as the power supply connection are screw-mountable. It can be used in a 19" rack with DIN rail kit.
The EX-6002PoE supports power over Ethernet and requires no additional power supply unit.

• Makes 4 USB peripherals available over your existing network
• High-performance USB enhancement, server over IP or 4-port USB 2.0 hub
• Four high-speed, high-performance USB 2.0 outputs
• Supports file server, scan server or print server
• Supports fixed IP and DHCP client
• No distance limitation for USB peripherals within the network
• Can be used for MFPs (multi-function printers), USB printers, scanners, memory sticks, USB hard drives, storage devices, etc.
• Intuitive user interface for easy configuration and firmware upgrade
• The EX-6002PoE can either be controlled via TCP/IP or USB 2.0.



Manufacturer : EXSYS
Factory number : EX-6002POE
Package weight : 0.84 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • LAN
    • Connection discharge
    • 4x SUB
    • Connection
    • USB plug
  • General
    • Design
    • LAN <> 4x SUB
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Chip set
    • Elite E3868M4
  • Specials
    • Specification
    • 2.0