Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1309-T :: USB 2.0 to 1 x RS-232/422/485 port, 1.8 meter

Item-No.: EXSYS EX-1309-T
€49,95




EXSYS EX-1309-T

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232/422/485
    • Connection
    • USB plug > terminal block
  • General
    • Design
    • 1x USB > RS-232/422/485
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m
USB 2.0 to 1 x RS-232/422/485 port with 1.8 meter cable (FTDI chip-set) - Terminal Block

The USB 2.0 to RS-232/422/485 cable provides one high performance 16C550-type UART compatible RS-232 serial port. It is designed for PC, thin client, notebook or server to provide instant COM port expansion via the USB 1.1 or 2.0 Bus. With the easy installation you don t need to open the computer system and install the EX-1309-T when the system run.

  • Interface: RS232 V.24, RS422 and RS485 over a 5 pin Terminal Block
  • FIFO Buffer: 16C550 with 16Byte
  • Data Bits: 7, 8 / Stop Bits: 1, 1.5, 2 / Parity: none, even, odd, space, mark
  • Signal RS232: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
  • Signal RS422: 4-wire (TXD+/-, RXD+/-) Fullduplex
  • Signal RS485: 2-wire and 4-wire (Data+/-, Data +/-) Halfduplex/Fullduplex
  • Power from the USB Bus (Bus Power)
  • Support Power over DB9 connector (optional)
  • Supports optional Din-Rail Kit (EX-6099) for install in a 19-inch rack


Driver: Win98SE/ ME/ XP/ 200x/ Vista/ 7/ 8.x/ 10 (32&64 WinCE/ Server 2012R2/ Linux/ Mac OS 10.x
Packaging contents: EX-1309-T, Driver CD, Manual



Manufacturer : EXSYS
Factory number : EX-1309-T
Package weight : 0.169 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232/422/485
    • Connection
    • USB plug > terminal block
  • General
    • Design
    • 1x USB > RS-232/422/485
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m