Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-73300 :: USB 3.0 Sharing Switch - 1 x USB device to 2 x PC


DIGITUS DA-73300

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • 2x PC
  • General
    • Design
    • 1x USB > 2x PC
    • Type
    • USB sharing adapter
  • Specials
    • Specification
    • 3.0

The DA-73300 USB 3.0 switch allows two computers to share a connected device.
gemeinsam zu nutzen. Using USB devices on two computers at the same time
is a great solution for saving money on USB devices and avoiding complex hot
plugging.

• USB 3.0 data transfer rate up to 5 Gbps
• Compatible with USB 3.0 specification, backwards compatible with USB 2.0 and USB 1.1
• Select the PC by simply pushing a button on the top of the unit
• Connect computers with USB 3.0 B-type connectors to USB devices with USB 3.0 A-type connectors
• High-speed data transfer, low power consumption
• Power supply via USB, no power supply unit
• Two blue LEDs indicate the selected PC
• Supports Windows 2000/XP/Vista/7 and Mac OS 10.X

Included with delivery:
• USB 3.0 sharing switch, 2 PC - 1 end device
• 2 x USB 3.0 connection cable, 1.5 m
• Product support CD-ROM
• QIG (Quick Installation Guide)



Manufacturer : DIGITUS
Factory number : DA-73300
Package weight : 0.278 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • 2x PC
  • General
    • Design
    • 1x USB > 2x PC
    • Type
    • USB sharing adapter
  • Specials
    • Specification
    • 3.0