Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70160 :: DIGITUS® Android <> RS232 cable

Item-No.: DIGITUS DA-70160
€16,95




DIGITUS DA-70160

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Android
    • Connection discharge
    • RS-232
  • General
    • Design
    • Android <> 1x RS-232
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • FTDI 312D
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.00 m

Connect peripherals (serial devices) to Android platforms via USB (micro)
Android, USB (micro) - UART (RS232) cable, USB A/plug for charging, 1.0 m, chipset FT312D, CE, UL, black

The DIGITUS® Android to RS232 cable enables the Android Open Accessory Mode to be used on Android devices. Open Accessory Mode allows any peripherals to be connected to Android platforms. The Android device functions as a USB device and the periphery as USB host. The option of connecting external hardware, such as weather stations, sensors, motor control systems, home automation systems, set-top boxes, games consoles etc. enables the full potential of Android to be used. For even more mobile and more convenient use of smartphones, tablets etc.

• Connect peripherals (serial devices) to Android platforms via USB (micro)
• Suitable for Android v3.1 or higher
• Enables the use of the Android Open Accessory Mode
• No additional drivers required for peripherals
• Chipset: FT312D
• Supports 300 to 921600 baud
• Basic UART interface with TXD, RXD, RTS, CTS pins option
• Supplies power to charge an Android device
• USB 2.0 Full Speed host
• TX ACTIVE signal to control transceivers on RS485 interfaces
• UART RX buffer size: 5512 Bytes
• UART TX buffer size: 256 Bytes
• USB error display pin
• 12-MHz oscillator with external crystal
• Integrated Power-On-Reset circuit
• +3V3 single supply operation with 5-V tolerant inputs
• Extended operating temperature range, -40°C - +85°C
• UL2725
• AWG30

Included with delivery
• Android - RS232 cable, 1.0 m
• Product support CD-ROM



Manufacturer : DIGITUS
Factory number : DA-70160
Package weight : 0.138 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Android
    • Connection discharge
    • RS-232
  • General
    • Design
    • Android <> 1x RS-232
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • FTDI 312D
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual